Microchip AVR32DA28-I/SP, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SPDIP

Subtotal (1 pack of 2 units)*

€4.66

(exc. VAT)

€5.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 82 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.33€4.66

*price indicative

Packaging Options:
RS Stock No.:
273-0296
Mfr. Part No.:
AVR32DA28-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

23

DACs

1 x 10 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Width

8.2mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

10 x 12 Bit

The Microchip AVR microcontrollers of the AVR DA family are using the AVR CPU with hardware multiplier, running at up to 24 MHz. The AVR DA family uses the latest technologies from Microchip technology, with a flexible and low power architecture including event system, intelligent analog features, Advanced digital peripherals and peripheral touch controller.

Brown out detection

Configurable custom logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy