Microchip AVR32DD28-E/SP, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 273-0314
- Mfr. Part No.:
- AVR32DD28-E/SP
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€4.32
(exc. VAT)
€5.32
(inc. VAT)
In Stock
- Plus 118 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.16 | €4.32 |
*price indicative
- RS Stock No.:
- 273-0314
- Mfr. Part No.:
- AVR32DD28-E/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | SPDIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type SPDIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD family uses the latest technologies from Microchip technology, with a flexible and low power architecture, including the event system, intelligent analog features, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR32DD28-E/SP AVR Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR32DD28-E/STX AVR Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR32DD28-E/SS AVR Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR32DD28-E/SO AVR Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR32DA28-I/SP AVR Microcontroller 32kB FLASH, 28-Pin SPDIP
