Microchip AVR64DD28-E/SO, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 64kB FLASH, 28-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.62

(exc. VAT)

€3.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 244 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 8€1.31€2.62
10 - 26€1.285€2.57
28 +€1.195€2.39

*price indicative

Packaging Options:
RS Stock No.:
273-0328
Mfr. Part No.:
AVR64DD28-E/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

1 x 10 Bit

Number of Programmable I/Os

22

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

19 x 12 Bit

Program Memory Type

FLASH

The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD Family uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including the Event System, intelligent analog features, and Advanced digital peripherals.

Brown out detection

Configurable custom logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy