Microchip AVR64DD28-I/STX, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 64kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 273-0338
- Mfr. Part No.:
- AVR64DD28-I/STX
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €0.22
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.058 | €5.29 | - |
| 10 - 20 | €1.036 | €5.18 | €0.22 |
| 25 - 45 | €0.968 | €4.84 | €2.25 |
| 50 - 85 | €0.946 | €4.73 | €5.60 |
| 90 + | €0.928 | €4.64 | €11.70 |
*price indicative
- RS Stock No.:
- 273-0338
- Mfr. Part No.:
- AVR64DD28-I/STX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 19 x 12 Bit | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD Family uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including the Event System, intelligent analog features, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR64DD28-I/STX AVR Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR64DD28-E/STX AVR Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR64DD28-I/SS AVR Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip AVR64DD28-E/SP AVR Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR64DD28-E/SS AVR Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip AVR64DD28-E/SO AVR Microcontroller 64kB FLASH, 28-Pin SOIC
