Microchip AVR64EA32-I/RXB, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 64kB EEPROM, FLASH, 32-Pin VQFN
- RS Stock No.:
- 273-0354
- Mfr. Part No.:
- AVR64EA32-I/RXB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0354
- Mfr. Part No.:
- AVR64EA32-I/RXB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 27 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | EEPROM, FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 27 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type EEPROM, FLASH | ||
Automotive Standard No | ||
The Microchip AVR microcontrollers of the AVR EA Family are using the AVR CPU with hardware multiplier running at clock speeds up to 20 MHz. The AVR EA Family uses the latest technologies from Microchip with a flexible and low-power architecture, including Event System, accurate analog subsystems, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR Microcontroller 64kB EEPROM 32-Pin VQFN
- Microchip AVR64EA32-I/PT AVR Microcontroller 64kB FLASH 32-Pin TQFP
- Microchip AVR64DD32-I/RXB AVR Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR Microcontroller 64kB EEPROM 28-Pin VQFN
- Microchip AVR64EA28-I/STX AVR Microcontroller 64kB EEPROM 28-Pin VQFN
- Microchip AVR Microcontroller 64kB FLASH 32-Pin TQFP
- Microchip AVR64DD32-E/RXB AVR Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR Microcontroller 64kB FLASH, 32-Pin VQFN
