Infineon CY8C22545-24AXI, 16 bit PSoC, CY8C22545 Microcontroller, 24 MHz, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 273-3083
- Mfr. Part No.:
- CY8C22545-24AXI
- Manufacturer:
- Infineon
Subtotal (1 tray of 160 units)*
€829.44
(exc. VAT)
€1,020.16
(inc. VAT)
- 160 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 160 | €5.184 | €829.44 |
| 320 + | €5.117 | €818.72 |
*price indicative
- RS Stock No.:
- 273-3083
- Mfr. Part No.:
- CY8C22545-24AXI
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C22545 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PSoC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Expanded Memory Size | 16kB | |
| Number of Programmable I/Os | 38 | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| ADCs | 8 Bit, 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 8 | |
| Instruction Set Architecture | 8051 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C22545 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PSoC | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.25V | ||
Maximum Expanded Memory Size 16kB | ||
Number of Programmable I/Os 38 | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
ADCs 8 Bit, 10 Bit | ||
Automotive Standard No | ||
Number of Timers 8 | ||
Instruction Set Architecture 8051 | ||
Related links
- Infineon CY8C22545-24AXI CY8C22545 Microcontroller 16kB FLASH, 44-Pin TQFP
- Infineon CY8C27543-24AXI CY8C27543 Microcontroller 16kB FLASH, 44-Pin TQFP
- Infineon CY8C29566-24AXI CY8C29566 Microcontroller 32kB FLASH, 44-Pin TQFP
- Infineon CY8C9560A-24AXI CY8C9560A Microcontroller 27kB EPROM, 100-Pin TQFP
- Infineon CY8C27243-24PVXI CY8C27243 Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C27243-24PVXIT M8C Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C27443-24SXI CY8C27443 Microcontroller 16kB FLASH, 28-Pin SOIC
- Infineon CY8C28243-24PVXI CY8C28243 Microcontroller 16kB FLASH, 20-Pin SSOP
