Infineon CY8C28243-24PVXI, 32 bit PSoC, CY8C28243 Microcontroller, 24 MHz, 16kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 273-3093
- Mfr. Part No.:
- CY8C28243-24PVXI
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3093
- Mfr. Part No.:
- CY8C28243-24PVXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C28243 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PSoC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.25V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 8.1mm | |
| Width | 1.85mm | |
| Minimum Supply Voltage | 2.4V | |
| Program Memory Type | FLASH | |
| ADCs | 28 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 32 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C28243 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PSoC | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.25V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 8.1mm | ||
Width 1.85mm | ||
Minimum Supply Voltage 2.4V | ||
Program Memory Type FLASH | ||
ADCs 28 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 32 | ||
The Infineon PSoC family consists of many devices with on chip controllers. These devices are designed to replace multiple traditional microcontroller unit based system components with one, low cost single chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.
Up to 3 full duplex UARTs
Up to 6 half duplex UARTs
CRC and PRS modules
Flexible on chip memory
Complete development tools
Programmable pin configurations
Advanced reconfigurable peripherals
Precision and programmable clocking
Powerful Harvard architecture processor
Related links
- Infineon CY8C28243-24PVXI CY8C28243 Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C27243-24PVXI CY8C27243 Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C24223A-24PVXI CY8C24223A Microcontroller 4kB FLASH, 20-Pin SSOP
- Infineon CY8C21334-24PVXI CY8C21334 Microcontroller 8kB FLASH, 20-Pin SSOP
- Infineon CY8C27243-24PVXIT M8C Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C21534-24PVXI CY8C21534 Microcontroller 8kB FLASH, 28-Pin SSOP
- Infineon CY8C29666-24PVXI CY8C29666 Microcontroller 32kB FLASH, 48-Pin SSOP
- Infineon CY8C27443-24SXI CY8C27443 Microcontroller 16kB FLASH, 28-Pin SOIC
