Infineon CY8C4024AZI-S413, 32 bit ARM Cortex M0 CPU, CY8C4024 Microcontroller, 24 MHz, 16kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 273-3119
- Mfr. Part No.:
- CY8C4024AZI-S413
- Manufacturer:
- Infineon
Subtotal (1 tray of 250 units)*
€414.00
(exc. VAT)
€509.25
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 250 - 250 | €1.656 | €414.00 |
| 500 + | €1.615 | €403.75 |
*price indicative
- RS Stock No.:
- 273-3119
- Mfr. Part No.:
- CY8C4024AZI-S413
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C4024 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Interface Type | UART, SPI, I2C | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 16 | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C4024 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Interface Type UART, SPI, I2C | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 16 | ||
Instruction Set Architecture ARM Cortex M0 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Related links
- Infineon CY8C4024AZI-S413 CY8C4024 Microcontroller 16kB FLASH, 48-Pin TQFP
- Infineon CY8C4024LQI-S412 CY8C4024 Microcontroller 16kB FLASH, 32-Pin QFN
- Infineon CY8C4024LQI-S411 CY8C4024 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon CY8C4024LQI-S402 CY8C4024 Microcontroller 16kB FLASH, 32-Pin QFN
- Infineon CY8C4024LQI-S401 CY8C4024 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon CY8C4025AZI-S413 CY8C4025 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4045AZI-S413 CY8C4045 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4745AZI-S413 PSOC™ 4700S Microcontroller 32kB FLASH, 48-Pin TQFP
