Infineon CY8C4024LQI-S402, 32 bit ARM Cortex M0 CPU, CY8C4024 Microcontroller, 24 MHz, 16kB FLASH, 32-Pin QFN
- RS Stock No.:
- 273-3124
- Mfr. Part No.:
- CY8C4024LQI-S402
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3124
- Mfr. Part No.:
- CY8C4024LQI-S402
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C4024 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Interface Type | UART, SPI, I2C | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Number of Timers | 16 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C4024 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Interface Type UART, SPI, I2C | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM Cortex M0 | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Number of Timers 16 | ||
- COO (Country of Origin):
- TW
The Infineon PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex M0 plus CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in class performance, programmable general purpose continuous time and switched capacitor analogue blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
Capacitive sensing
LCD drive capability
Serial communication
32 bit MCU subsystem
Automatic hardware tuning
Up to 36 programmable GPIO pins
Industry standard tool compatibility
Timing and pulse width modulation
Related links
- Infineon CY8C4024LQI-S402 CY8C4024 Microcontroller 16kB FLASH, 32-Pin QFN
- Infineon CY8C4024LQI-S412 CY8C4024 Microcontroller 16kB FLASH, 32-Pin QFN
- Infineon CY8C4024LQI-S411 CY8C4024 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon CY8C4024LQI-S401 CY8C4024 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon CY8C4024AZI-S413 CY8C4024 Microcontroller 16kB FLASH, 48-Pin TQFP
- Infineon CY8C4124PVI-442 PSOC™ 4100 Microcontroller 16kB FLASH, 28-Pin SSOP
- Infineon CY8C4014LQI-422 PSOC™ 4000 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon CY8C4014LQI-421 PSOC™ 4000 Microcontroller 16kB FLASH, 16-Pin QFN
