Infineon CY8C4126AXI-S433, 32 bit ARM Cortex M0 CPU, CY8C4126 Microcontroller, 24 MHz, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 273-3157
- Mfr. Part No.:
- CY8C4126AXI-S433
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3157
- Mfr. Part No.:
- CY8C4126AXI-S433
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C4126 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Interface Type | UART, SPI, I2C | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C4126 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 44 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Interface Type UART, SPI, I2C | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM Cortex M0 | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard No | ||
The Infineon PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex M0 plus CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4100S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in class performance, programmable general purpose continuous time and switched capacitor analogue blocks, and programmable connectivity. PSoC™ 4100S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
Capacitive sensing
Serial communication
LCD drive capability
32 bit MCU subsystem
Automatic hardware tuning
Up to 36 programmable GPIO pins
Industry standard tool compatibility
Timing and pulse width modulation
Related links
- Infineon CY8C4126AXI-S433 CY8C4126 Microcontroller 64kB FLASH, 44-Pin TQFP
- Infineon CY8C4146AZI-S433 CY8C4146 Microcontroller 64kB FLASH, 44-Pin TQFP
- Infineon CY8C4146AZI-S423 CY8C4146 Microcontroller 64kB FLASH, 44-Pin TQFP
- Infineon CY8C4146LQI-S433 CY8C4124 Microcontroller 64kB FLASH, 40-Pin QFN
- Infineon CY8C4125AXI-483 PSOC™ 4100 Microcontroller 32kB FLASH, 44-Pin TQFP
- Infineon CY8C4125LQI-S433 CY8C4125 Microcontroller 32kB FLASH, 40-Pin QFN
- Infineon CY8C4246AZI-L433 PSOC™ 4200L Microcontroller 64kB FLASH, 48-Pin TQFP
- NXP MKE16Z64VLD4 MKE1 Microcontroller 64kB FLASH, 44-Pin LQFP
