Infineon CY8C4126AXI-S433, 32 bit ARM Cortex M0 CPU, CY8C4126 Microcontroller, 24 MHz, 64kB FLASH, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-3158
Mfr. Part No.:
CY8C4126AXI-S433
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

CY8C4126

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Interface Type

UART, SPI, I2C

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

36

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

ADCs

12 bit

Automotive Standard

No

Instruction Set Architecture

ARM Cortex M0

Number of Timers

16

Program Memory Type

FLASH

The Infineon PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex M0 plus CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4100S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in class performance, programmable general purpose continuous time and switched capacitor analogue blocks, and programmable connectivity. PSoC™ 4100S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.

Capacitive sensing

Serial communication

LCD drive capability

32 bit MCU subsystem

Automatic hardware tuning

Up to 36 programmable GPIO pins

Industry standard tool compatibility

Timing and pulse width modulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy