Infineon, 32 bit ARM Cortex M0 CPU, CY8C4127 Microcontroller, 24 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 273-3160
- Mfr. Part No.:
- CY8C4127AZI-S455
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3160
- Mfr. Part No.:
- CY8C4127AZI-S455
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C4127 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 54 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM Cortex M0 | |
| ADCs | 12 bit | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C4127 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 54 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM Cortex M0 | ||
ADCs 12 bit | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
The Infineon PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex M0 plus CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. PSoC™ 4100S Plus is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in lass performance, programmable general purpose continuous time and switched capacitor analogue blocks, and programmable connectivity. PSoC™ 4100S Plus products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
Capacitive sensing
Serial communication
LCD drive capability
32 bit MCU subsystem
Automatic hardware tuning
Up to 54 programmable GPIO pins
Industry standard tool compatibility
Timing and pulse width modulation
Related links
- Infineon CY8C4127AZI-S455 CY8C4127 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4147AZI-S455 CY8C4147 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4247AXI-M485 PSOC™ 4200M Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4247AZI-M485 PSOC™ 4200M Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4248AZI-L475 PSOC™ 4200L Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon CY8C4127AXI-S445 CY8C4100 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4025AZI-S413T CY8C4025 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4024AZI-S413 CY8C4024 Microcontroller 16kB FLASH, 48-Pin TQFP
