Infineon CY8C6244AZI-S4D92, 32 bit ARM Cortex M0+, ARM Cortex M4, CY8C6244 Microcontroller, 150 MHz, 256kB FLASH, 64-Pin
- RS Stock No.:
- 273-3226
- Mfr. Part No.:
- CY8C6244AZI-S4D92
- Manufacturer:
- Infineon
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
- Plus 147 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.97 | - |
| 10 - 24 | €6.34 | 9% |
| 25 - 49 | €5.81 | 16% |
| 50 - 74 | €5.70 | 18% |
| 75 + | €5.57 | 20% |
*price indicative
- RS Stock No.:
- 273-3226
- Mfr. Part No.:
- CY8C6244AZI-S4D92
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C6244 | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 62 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Number of Timers | 12 | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C6244 | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 62 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
Number of Timers 12 | ||
Instruction Set Architecture Arm Cortex | ||
Related links
- Infineon CY8C6244AZI-S4D92 ARM Cortex M4 150 MHz 64-Pin
- Infineon CY8C6244LQI-S4D92 ARM Cortex M4 150 MHz 68-Pin
- Infineon CY8C6244AZI-S4D93 ARM Cortex M4 150 MHz 80-Pin
- STMicroelectronics STM32WB35CCU7A ARM Cortex M4 64 MHz
- STMicroelectronics ARM Cortex M4 64 MHz 48-Pin UFQFPN
- STMicroelectronics STM32WB55VCQ6 ARM Cortex M4 64 MHz, 256kB
- STMicroelectronics STM32WB35CCU6A ARM Cortex M4 64 MHz 48-Pin UFQFPN
- STMicroelectronics STM32U073RCT6 Arm Cortex M0+ Microcontroller 256kB FLASH, 64-Pin
