Infineon CY8C6244AZI-S4D93, 32 bit ARM Cortex M0+, ARM Cortex M4, CY8C6244 Microcontroller, 150 MHz, 256kB FLASH, 80-Pin
- RS Stock No.:
- 273-3227
- Mfr. Part No.:
- CY8C6244AZI-S4D93
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3227
- Mfr. Part No.:
- CY8C6244AZI-S4D93
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C6244 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 62 | |
| DACs | 1 x 12 Bit | |
| Maximum Operating Temperature | 80°C | |
| Length | 14mm | |
| Height | 14mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C6244 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 62 | ||
DACs 1 x 12 Bit | ||
Maximum Operating Temperature 80°C | ||
Length 14mm | ||
Height 14mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Infineon PSoC™ 6 MCU is a high performance, ultra low power and secured MCU platform, purpose built for IoT applications. The CY8C62x4 product line based on the PSoC™ 6 MCU platform is a combination of a high performance microcontroller with low power flash technology, digital programmable logic, high performance analogue to digital conversion and standard communication and timing peripherals.
Segment LCD Drive
Serial communication
Flexible Clocking Options
32 bit Dual CPU Subsystem
Up to 62 Programmable GPIOs
Timing and Pulse width modulation
Related links
- Infineon CY8C6244AZI-S4D93 ARM Cortex M4 150 MHz 80-Pin
- Infineon CY8C6244AZI-S4D92 ARM Cortex M4 150 MHz 64-Pin
- Infineon CY8C6244LQI-S4D92 ARM Cortex M4 150 MHz 68-Pin
- Infineon CY8C6247FDI-D32T PSOC™ 62 Microcontroller 1.024MB FLASH, 80-Pin WLCSP
- NXP MK60FX512VMD15 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK60FX512VLQ15 Kinetis K6x Microcontroller 1MB FLASH, 144-Pin LQFP
- Infineon CY8C6136BZI-F34 PSoC 61 Microcontroller 512kB FLASH, 124-Pin BGA
- Infineon CY8C6347FMI-BLD53T PSOC™ 63 Microcontroller 1.024MB FLASH, 104-Pin MCSP
