Infineon CY9BF516NPMC-G-JNE2, 32 bit ARM Cortex M3, CY9B510R Microcontroller, 144 MHz, 512kB FLASH, 100-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.81

(exc. VAT)

€16.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.81
10 - 24€12.58
25 - 49€11.53
50 - 99€11.28
100 +€10.63

*price indicative

RS Stock No.:
273-3246
Mfr. Part No.:
CY9BF516NPMC-G-JNE2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

CY9B510R

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

144MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

103

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Width

23mm

Length

23mm

Minimum Supply Voltage

2.7V

Number of Timers

15

Program Memory Type

FLASH

ADCs

12 bit

Instruction Set Architecture

ARM

Automotive Standard

No

The Infineon Microcontrollers are highly integrated 32 bit microcontrollers dedicated for embedded controllers with high performance and competitive cost. These microcontrollers series are based on the Arm Cortex M3 Processor with on chip Flash memory and SRAM, and has peripheral functions such as Motor Control Timers, ADCs and Communication Interfaces.

DMA controller

Real time clock

Multi function timer

General purpose IO port

32 bit Arm Cortex M3 Core

Multi function serial interface

External interrupt controller unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy