Microchip PIC16F18056-I/SO, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 274-4238
- Mfr. Part No.:
- PIC16F18056-I/SO
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 108 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€23.11
(exc. VAT)
€28.43
(inc. VAT)
In Stock
- Plus 297 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 81 | €0.856 | €23.11 | - |
| 108 + | €0.823 | €22.22 | 3% |
*price indicative
- RS Stock No.:
- 274-4238
- Mfr. Part No.:
- PIC16F18056-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 24 | |
| DACs | 1 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 24 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 24 | ||
DACs 1 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 24 x 10 Bit | ||
Program Memory Type FLASH | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F18056-I/SO PIC16 Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F18056-I/SP PIC16 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F18056-I/SS PIC16 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F18056-I/STX PIC16 Microcontroller 28kB FLASH, 28-Pin VQFN
- Microchip PIC16F17156-I/SS PIC16 Microcontroller 28kB EEPROM 28-Pin SSOP
- Microchip PIC16F18046-I/SO PIC16 Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F18156-I/SP PIC16 Microcontroller 28kB FLASH 28-Pin SPDIP
- Microchip PIC16 Microcontroller 28kB EEPROM 28-Pin VQFN
