Microchip PIC16F18156-I/SP, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, EEPROM, 28-Pin SPDIP
- RS Stock No.:
- 274-4257
- Mfr. Part No.:
- PIC16F18156-I/SP
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 4 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.67
(exc. VAT)
€4.51
(inc. VAT)
In Stock
- Plus 196 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | €1.835 | €3.67 | - |
| 4 - 28 | €1.805 | €3.61 | 1% |
| 30 + | €1.67 | €3.34 | 8% |
*price indicative
- RS Stock No.:
- 274-4257
- Mfr. Part No.:
- PIC16F18156-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SPDIP | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 2 x 8 Bit | |
| Number of Programmable I/Os | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH, EEPROM | |
| Automotive Standard | No | |
| ADCs | 42 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SPDIP | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 2 x 8 Bit | ||
Number of Programmable I/Os 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH, EEPROM | ||
Automotive Standard No | ||
ADCs 42 x 12 Bit | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F18156-I/SP PIC16 Microcontroller 28kB FLASH 28-Pin SPDIP
- Microchip PIC16F17156-I/SP PIC16 Microcontroller 28kB EEPROM 28-Pin SPDIP
- Microchip PIC16F18056-I/SP PIC16 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F17126-I/7N PIC16 Microcontroller 28kB FLASH 16-Pin VQFN
- Microchip PIC16F17126-I/P PIC16 Microcontroller 28kB FLASH 8-Pin PDIP
- Microchip PIC16 Microcontroller 28kB FLASH 16-Pin VQFN
- Microchip PIC16F17156-I/STX PIC16 Microcontroller 28kB EEPROM 28-Pin VQFN
- Microchip PIC16F15256-I/SP PIC16 Microcontroller 28kB FLASH, 28-Pin SPDIP
