Microchip PIC16F18026-I/ML, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, 20-Pin QFN
- RS Stock No.:
- 274-4223
- Mfr. Part No.:
- PIC16F18026-I/ML
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-4223
- Mfr. Part No.:
- PIC16F18026-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | PCB | |
| Pin Count | 20 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 8 Bit | |
| Number of Programmable I/Os | 11 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 15 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type PCB | ||
Pin Count 20 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 8 Bit | ||
Number of Programmable I/Os 11 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
ADCs 15 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16 Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F18046-I/ML PIC16 Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F18026-I/P PIC16 Microcontroller 28kB FLASH, 14-Pin PDIP
- Microchip PIC16F18026-I/SL PIC16 Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F18026-I/ST PIC16 Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16 Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16 Microcontroller 28kB FLASH, 14-Pin PDIP
- Microchip PIC16F18046-I/SS PIC16 Microcontroller 28kB FLASH, 20-Pin SSOP
