Microchip PIC16F18115-I/P, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 14kB EEPROM, FLASH, 8-Pin PDIP
- RS Stock No.:
- 274-4255
- Mfr. Part No.:
- PIC16F18115-I/P
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.895 | €3.79 |
| 10 - 18 | €1.855 | €3.71 |
| 20 + | €1.82 | €3.64 |
*price indicative
- RS Stock No.:
- 274-4255
- Mfr. Part No.:
- PIC16F18115-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | PDIP | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 5 | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | EEPROM, FLASH | |
| ADCs | 17 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type PDIP | ||
Mount Type PCB | ||
Pin Count 8 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 5 | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type EEPROM, FLASH | ||
ADCs 17 x 12 Bit | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F18115-I/P PIC16 Microcontroller 14kB EEPROM 8-Pin PDIP
- Microchip PIC16F17115-I/P PIC16 Microcontroller 14kB EEPROM 8-Pin PDIP
- Microchip PIC16F18115-I/MD PIC16 Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16F18176-I/P PIC16 Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16F17176-I/P PIC16 Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16F17115-I/MD PIC16 Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16 Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16F17126-I/P PIC16 Microcontroller 28kB FLASH 8-Pin PDIP
