Microchip PIC16F18115-I/MD, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 14kB FLASH, EEPROM, 8-Pin DFN
- RS Stock No.:
- 274-4252
- Mfr. Part No.:
- PIC16F18115-I/MD
- Manufacturer:
- Microchip
Subtotal (1 tube of 91 units)*
€55.60
(exc. VAT)
€68.43
(inc. VAT)
In Stock
- 364 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 91 + | €0.611 | €55.60 |
*price indicative
- RS Stock No.:
- 274-4252
- Mfr. Part No.:
- PIC16F18115-I/MD
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | DFN | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 5 | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 17 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH, EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type DFN | ||
Mount Type PCB | ||
Pin Count 8 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 5 | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
ADCs 17 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH, EEPROM | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F18115-I/MD PIC16 Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16F17115-I/MD PIC16 Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16 Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16F17115-I/SN PIC16 Microcontroller 14kB FLASH 8-Pin SOIC
- Microchip PIC16F18115-I/P PIC16 Microcontroller 14kB EEPROM 8-Pin PDIP
- Microchip PIC16F17126-I/P PIC16 Microcontroller 28kB FLASH 8-Pin PDIP
- Microchip PIC16F17115-I/P PIC16 Microcontroller 14kB EEPROM 8-Pin PDIP
- Microchip PIC16F18156-I/SP PIC16 Microcontroller 28kB FLASH 28-Pin SPDIP
