Microchip PIC18F15Q41-I/P, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 32kB EEPROM, FLASH, 20-Pin PDIP
- RS Stock No.:
- 274-4262
- Mfr. Part No.:
- PIC18F15Q41-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 22 units)*
€40.66
(exc. VAT)
€50.01
(inc. VAT)
In Stock
- Plus 176 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 22 + | €1.848 | €40.66 |
*price indicative
- RS Stock No.:
- 274-4262
- Mfr. Part No.:
- PIC18F15Q41-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | PDIP | |
| Mount Type | PCB | |
| Pin Count | 20 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | EEPROM, FLASH | |
| ADCs | 17 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type PDIP | ||
Mount Type PCB | ||
Pin Count 20 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type EEPROM, FLASH | ||
ADCs 17 x 12 Bit | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F15Q41-I/P PIC18 Microcontroller 32kB EEPROM 20-Pin PDIP
- Microchip PIC18F15Q41-I/REB PIC18 Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F15Q40-I/P PIC18 Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC18F15Q41-I/SO PIC18 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip PIC18F25Q43-I/SS PIC18 Microcontroller 32kB EEPROM 28-Pin SSOP
- Microchip PIC18F15Q41-I/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q20-I/P PIC18 Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC18F15Q41-E/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
