Microchip PIC18F15Q41-I/P, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 32kB EEPROM, FLASH, 20-Pin PDIP

Get a bulk buy discount

Add 4 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.70

(exc. VAT)

€4.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 2€1.85€3.70-
4 - 20€1.82€3.641%
22 +€1.69€3.388%

*price indicative

Packaging Options:
RS Stock No.:
274-4263
Mfr. Part No.:
PIC18F15Q41-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

PDIP

Mount Type

PCB

Pin Count

20

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

18

DACs

2 x 8 Bit

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

17 x 12 Bit

Program Memory Type

EEPROM, FLASH

The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection and it comes with direct, indir

Power saving functionality

Multiple signal sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy