Microchip, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 32kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 274-4278
- Mfr. Part No.:
- PIC18F25Q71-I/STX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-4278
- Mfr. Part No.:
- PIC18F25Q71-I/STX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | VQFN | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type VQFN | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F25Q71-I/STX PIC18 Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC18F25Q43-I/STX PIC18 Microcontroller 32kB FLASH 28-Pin VQFN
- Microchip PIC18F25Q71-I/SP PIC18 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26Q71-I/STX PIC18 Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F25Q71-I/SO PIC18 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25Q71-I/SS PIC18 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25Q35T-I/3LW PIC18-Q35 Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC18F15Q40-I/REB PIC18 Microcontroller 32kB FLASH 20-Pin VQFN
