Microchip PIC18F26Q71-I/SO, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 108 more to save €6.70

View bulk pricing options

Subtotal (1 tube of 27 units)*

€38.23

(exc. VAT)

€47.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 216 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81€1.416€38.23-
108 +€1.354€36.56€6.70

*price indicative

RS Stock No.:
274-4280
Mfr. Part No.:
PIC18F26Q71-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SOIC

Mount Type

PCB

Pin Count

28

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

26

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

24 x 12 Bit

The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir

Power saving functionality

Multiple signal sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy