Microchip PIC18F26Q71-I/SS, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 274-4285
- Mfr. Part No.:
- PIC18F26Q71-I/SS
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-4285
- Mfr. Part No.:
- PIC18F26Q71-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SSOP | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SSOP | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F26Q71-I/SS PIC18 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q71-I/STX PIC18 Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q71-I/SP PIC18 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26Q71-I/SO PIC18 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26Q35-I/SS PIC18 Microcontroller 64kB FLASH, 28-Pin SSOP-28
- Microchip PIC18F26Q71-E/SS PIC18 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F25Q43-I/SS PIC18 Microcontroller 32kB EEPROM 28-Pin SSOP
- Microchip PIC18F26Q71-E/SO PIC18 Microcontroller 64kB FLASH, 28-Pin SOIC
