Microchip PIC18F47Q43-I/MP, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 28kB FLASH, EEPROM, 40-Pin QFN
- RS Stock No.:
- 274-4299
- Mfr. Part No.:
- PIC18F47Q43-I/MP
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.46
(exc. VAT)
€4.26
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.73 | €3.46 |
| 10 - 18 | €1.70 | €3.40 |
| 20 + | €1.66 | €3.32 |
*price indicative
- RS Stock No.:
- 274-4299
- Mfr. Part No.:
- PIC18F47Q43-I/MP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | PCB | |
| Pin Count | 40 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 35 x 12 Bit | |
| Program Memory Type | FLASH, EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type PCB | ||
Pin Count 40 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 35 x 12 Bit | ||
Program Memory Type FLASH, EEPROM | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F47Q43-I/MP PIC18 Microcontroller 28kB FLASH 40-Pin QFN
- Microchip PIC18F46Q71-I/MP PIC18 Microcontroller 64kB FLASH, 40-Pin QFN
- Microchip PIC16F18076-I/MP PIC16 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F17576T-I/MP PIC16F Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F17576-I/MP PIC16 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F15276-I/MP PIC16 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC18F47Q84-I/NHX PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F47Q84-I/PT PIC18 Microcontroller 28kB FLASH, 44-Pin TQFP
