Microchip PIC18F57Q43-I/6LX, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 28kB EEPROM, FLASH, 48-Pin VQFN
- RS Stock No.:
- 274-4308
- Mfr. Part No.:
- PIC18F57Q43-I/6LX
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 122 more to save €4.88
View bulk pricing optionsSubtotal (1 tube of 61 units)*
€106.87
(exc. VAT)
€131.45
(inc. VAT)
In Stock
- Plus 122 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 61 - 61 | €1.752 | €106.87 | - |
| 122 + | €1.712 | €104.43 | €4.88 |
*price indicative
- RS Stock No.:
- 274-4308
- Mfr. Part No.:
- PIC18F57Q43-I/6LX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | PCB | |
| Pin Count | 48 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 44 | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 43 x 12 Bit | |
| Program Memory Type | EEPROM, FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type PCB | ||
Pin Count 48 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 44 | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
ADCs 43 x 12 Bit | ||
Program Memory Type EEPROM, FLASH | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F57Q43-I/6LX PIC18 Microcontroller 28kB EEPROM 48-Pin VQFN
- Microchip PIC18F56Q71-I/6LX PIC18 Microcontroller 64kB FLASH, 48-Pin VQFN
- Microchip PIC18 Microcontroller 64kB FLASH, 48-Pin VQFN
- Microchip PIC18F57Q43-I/PT PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F47Q84-I/NHX PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F57Q84-I/6MX PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F27Q84-I/5N PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
