Microchip, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 28kB FLASH, 40-Pin VQFN
- RS Stock No.:
- 274-4300
- Mfr. Part No.:
- PIC18F47Q84-I/NHX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-4300
- Mfr. Part No.:
- PIC18F47Q84-I/NHX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | VQFN | |
| Mount Type | PCB | |
| Pin Count | 40 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 13000kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 128kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 8 bit | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Instruction Set Architecture | C Compiler Optimised RISC | |
| Automotive Standard | No | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type VQFN | ||
Mount Type PCB | ||
Pin Count 40 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 13000kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 128kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 8 bit | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Instruction Set Architecture C Compiler Optimised RISC | ||
Automotive Standard No | ||
Number of Timers 8 | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F47Q84-I/NHX PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F57Q84-I/6MX PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F27Q84-I/5N PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F47Q84-I/PT PIC18 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC18-Q83 Microcontroller 40-Pin VQFN
- Microchip PIC18F47Q43-I/MP PIC18 Microcontroller 28kB FLASH 40-Pin QFN
- Microchip PIC18-Q84 Microcontroller 40-Pin VQFN
- Microchip PIC18F57Q43-I/6LX PIC18 Microcontroller 28kB EEPROM 48-Pin VQFN
