NXP MC9S12E128CFUE, 16 bit HCS12, S12E Microcontroller, 25 MHz, 128kB FLASH, 80-Pin HQFP
- RS Stock No.:
- 288-4846
- Distrelec Article No.:
- 302-62-431
- Mfr. Part No.:
- MC9S12E128CFUE
- Manufacturer:
- NXP
Subtotal (1 unit)*
€28.28
(exc. VAT)
€34.78
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.28 |
*price indicative
- RS Stock No.:
- 288-4846
- Distrelec Article No.:
- 302-62-431
- Mfr. Part No.:
- MC9S12E128CFUE
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | S12E | |
| Package Type | HQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | HCS12 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 14mm | |
| Minimum Supply Voltage | 300mV | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series S12E | ||
Package Type HQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core HCS12 | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 14mm | ||
Minimum Supply Voltage 300mV | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- MY
The Microcontroller MC9S12E128 is low cost general purpose MCU comprised of standard on chip peripherals. It including a 16 bit central processing unit up to 128K bytes of Flash EEPROM, up to 8K bytes of RAM, three asynchronous serial communications interface modules , a serial peripheral interface, an Inter IC Bus and three 4 channel 16 bit timer modules.
Windowed COP watchdog
Real time interrupt
Clock monitor
Pierce or low current Colpitts oscillator
Phase locked loop clock frequency multiplier
Self Clock mode in absence of external clock
Related links
- Texas Instruments MSP430F5529IPN MSP430 Microcontroller 128kB FLASH, 80-Pin LQFP
- Texas Instruments MSP430 Microcontroller 128kB FLASH, 80-Pin LQFP
- NXP MC9S12C32CFUE16 S12C Microcontroller 32kB FLASH, 80-Pin HQFP
- NXP MC9S12DG128CPVE HCS12 Microcontroller 128kB FLASH, 112-Pin LQFP
- NXP MC9S12A64CFUE HCS12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12A64CFUE HCS12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP S912XDG128F2MAA S12 Microcontroller 128kB FLASH, 80-Pin QFP
- NXP MKL25Z128VLK4 Kinetis L Microcontroller 128kB FLASH, 80-Pin LQFP
