NXP MKV30F128VFM10, 32 bit ARM Cortex M4, Kinetis Microcontroller, 100 MHz, 128kB FLASH, 32-Pin HVQFN
- RS Stock No.:
- 288-4970
- Distrelec Article No.:
- 302-93-831
- Mfr. Part No.:
- MKV30F128VFM10
- Manufacturer:
- NXP
Subtotal (1 unit)*
€5.45
(exc. VAT)
€6.70
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.45 |
*price indicative
- RS Stock No.:
- 288-4970
- Distrelec Article No.:
- 302-93-831
- Mfr. Part No.:
- MKV30F128VFM10
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis | |
| Package Type | HVQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | 1 Wire | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | DSP | |
| Program Memory Type | FLASH | |
| ADCs | 16 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis | ||
Package Type HVQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type 1 Wire | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture DSP | ||
Program Memory Type FLASH | ||
ADCs 16 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microcontroller is built on the ARM Cortex-M4 architecture, operating at a frequency of 100MHz. It features 128KB of flash memory for program storage and 16KB of SRAM for data storage. Housed in a HVQFN-32 package, it offers a compact footprint suitable for space-constrained applications.
RoHS compliant
Related links
- NXP MK20DX128VFM5 Kinetis Microcontroller 128kB FLASH, 32-Pin HVQFN
- NXP MKV30F64VFM10 Kinetis Microcontroller 64kB FLASH, 32-Pin HVQFN
- NXP Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK22FN128VMP10 Kinetis K2x Microcontroller 128kB FLASH, 64-Pin MAPBGA
- NXP MK22FN128VLH10 Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCXA153VFM MCXA Microcontroller 128kB FLASH, 32-Pin HVQFN
- NXP MK20DX128VLH7 Kinetis Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MKL25Z128VFT4 Kinetis Microcontroller 128kB FLASH, 48-Pin HVQFN
