NXP MCF52258CAG66, 32 bit Coldfire V2, MCF5225x Microcontroller, 66 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 288-4861
- Distrelec Article No.:
- 302-62-477
- Mfr. Part No.:
- MCF52258CAG66
- Manufacturer:
- NXP
Subtotal (1 unit)*
€31.18
(exc. VAT)
€38.35
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.18 |
*price indicative
- RS Stock No.:
- 288-4861
- Distrelec Article No.:
- 302-62-477
- Mfr. Part No.:
- MCF52258CAG66
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCF5225x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | Coldfire V2 | |
| Data Bus Width | 32bit | |
| Interface Type | 1 Wire | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 66MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Minimum Supply Voltage | 300mV | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCF5225x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core Coldfire V2 | ||
Data Bus Width 32bit | ||
Interface Type 1 Wire | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 66MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Minimum Supply Voltage 300mV | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- MY
The 32 bit Microcontroller device is based on the Version 2 ColdFire core operating at a frequency up to 80 MHz, offering high performance and low power consumption. On chip memories connected tightly to the processor core include up to 512 KB of flash memory and 64 KB of static random access memory.
Cryptographic acceleration unit
Fast Ethernet controller
Programmable software watchdog timer
Secondary watchdog timer with independent clock
Related links
- NXP MCF52259CAG80 MCF5225x Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A0512-ALUT AT32UC3A Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP Kinetis K6x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP LPC178x/7x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK60FX512VLQ12 Kinetis Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP LPC1788FBD144 32 bit ARM Cortex M3 120 MHz 144-Pin LQFP
- NXP MK53DX256CLQ10 Kinetis K5x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK60DN512ZVLQ10 Kinetis K6x Microcontroller 512kB FLASH, 144-Pin LQFP
