NXP MK60DN512ZVLQ10, 32 bit ARM Cortex M4, Kinetis K6x Microcontroller, 100 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 740-1150
- Mfr. Part No.:
- MK60DN512ZVLQ10
- Manufacturer:
- NXP
Subtotal (1 unit)*
€14.06
(exc. VAT)
€17.29
(inc. VAT)
In Stock
- 999 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.06 |
*price indicative
- RS Stock No.:
- 740-1150
- Mfr. Part No.:
- MK60DN512ZVLQ10
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K6x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Analogue Comparators | 3 | |
| Length | 20mm | |
| Width | 20mm | |
| DACs | 2 x 12 Bit | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 2 x 16 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC, DSP | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K6x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Analogue Comparators 3 | ||
Length 20mm | ||
Width 20mm | ||
DACs 2 x 12 Bit | ||
Height 1.6mm | ||
Minimum Supply Voltage 1.71V | ||
ADCs 2 x 16 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC, DSP | ||
Kinetis K6x Series Microcontrollers
The Kinetis K6x MCUs are pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering IEEE® 1588 Ethernet and full and high-speed USB 2.0 On-The-Go, including options with USB crystal-less functionality. Devices start from 256 KB of flash in 100 QFP packages extending up to 1MB flash and 256KB SRAM in a 256 MAPBGA package. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Next-generation Kinetis K6x MCUs are further optimized for performance and power consumption and offer more streamlined integration for further BOM cost reductions. The K6x Ethernet MCUs are Energy-Efficient Product Solutions.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Note
NXP is a trademark of NXP B.V.
Related links
- NXP Kinetis K6x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP ARM Cortex M4 100 MHz 144-Pin LQFP
- NXP MK60DN512VLQ10 ARM Cortex M4 100 MHz 144-Pin LQFP
- NXP ARM Cortex M4 120 MHz 144-Pin LQFP
- NXP MK60FN1M0VLQ12 ARM Cortex M4 120 MHz 144-Pin LQFP
- NXP MK60FX512VLQ15 Kinetis K6x Microcontroller 1MB FLASH, 144-Pin LQFP
- NXP MK53DX256CLQ10 Kinetis K5x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK53DN512CLQ10 Kinetis K5x Microcontroller 512kB FLASH, 144-Pin LQFP
