Microchip PIC16C65B-04/P, 8 bit PIC, PIC16C Microcontroller, 4 MHz EPROM, 40-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
328-2485
Mfr. Part No.:
PIC16C65B-04/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16C

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Maximum Clock Frequency

4MHz

RAM Size

192B

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

14.22mm

Length

52.45mm

Height

4.06mm

ADCs

0

Number of Timers

3

Program Memory Type

EPROM

Instruction Set Architecture

RISC

PIC16C63A/65B/73B/74B 8-Bit Microcontrollers


The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C63A/65B/73B/74B family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory with data memory of 192 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features


35 Instructions

8 Level Hardware Stack

22 I/O Pins – PIC16C63A/73B

33 I/O Pins – PIC16C65B/74B

1 Capture, Compare, PWM (CCP) Module

5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C73B only

8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74B only

Two 8-bit Timers

One 16-bit Timer

Synchronous Serial Port (SSP) with SPI and I2C

Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)

Parallel Slave Port – PIC16C65B/74B only

Watchdog Timer (WDT)

Power-on Reset (POR)

Power-up Timer (PWRT)

Oscillator Start-up Timer (OST)

Brown-out Reset (BOR)

In-Circuit Serial Programming (ICSP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy