Microchip PIC16F73-I/SS, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SSOP
- RS Stock No.:
- 467-1353
- Mfr. Part No.:
- PIC16F73-I/SS
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€4.50
(exc. VAT)
€5.54
(inc. VAT)
Temporarily out of stock
- 162 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.50 |
*price indicative
- RS Stock No.:
- 467-1353
- Mfr. Part No.:
- PIC16F73-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.83mm | |
| Width | 5.38mm | |
| Standards/Approvals | RoHS | |
| Length | 10.34mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| ADCs | 5 x 8 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 85°C | ||
Height 1.83mm | ||
Width 5.38mm | ||
Standards/Approvals RoHS | ||
Length 10.34mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Automotive Standard No | ||
ADCs 5 x 8 Bit | ||
Instruction Set Architecture RISC | ||
PIC16F73/74/76/77 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F73/74/76/77 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F73/76 Models
33 I/O Pins – PIC16F74/77 Models
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
8-bit Analogue to Digital Converter (ADC) – PIC16F73/76 5 Channels, PIC16F74/77 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Related links
- Microchip PIC16F73-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F73-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F883-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F57-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F870-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F886-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F570-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F722-I/SS PIC16F Microcontroller 28-Pin SSOP
