Microchip PIC16F570-I/SS, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SSOP

Get a bulk buy discount

Add 141 more to save €7.19

View bulk pricing options

Subtotal (1 tube of 47 units)*

€45.31

(exc. VAT)

€55.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
47 - 94€0.964€45.31-
141 +€0.913€42.91€7.19

*price indicative

RS Stock No.:
144-5836
Mfr. Part No.:
PIC16F570-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

Graphical User Interface

Program Memory Size

3kB

Maximum Clock Frequency

20MHz

RAM Size

132bit

Maximum Supply Voltage

6V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

25

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

5.6mm

Length

10.5mm

Height

1.85mm

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

8 x 8 Bit

Program Memory Type

FLASH

Number of Timers

1

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC16F570 8-Bit Flash Microcontrollers


Microcontroller Features


20 MHz Max. CPU Speed

36 Instructions

4 Level Hardware Stack

8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz

25 I/O Pins

Power-On Reset (POR)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

Device Reset Timer (DRT)

In-Circuit Serial Programming (ICSP)

Peripherals


8-bit Analogue to Digital Converter (ADC) – 8 Channels

Two Comparators

Two Operational Amplifiers

One 8-bit Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy