Microchip PIC16LF84A-04I/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin PDIP
- RS Stock No.:
- 467-1836
- Mfr. Part No.:
- PIC16LF84A-04I/P
- Manufacturer:
- Microchip
- RS Stock No.:
- 467-1836
- Mfr. Part No.:
- PIC16LF84A-04I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1024 x 14 words, 64 x 14 words | |
| Maximum Frequency | 4MHz | |
| RAM Size | 68 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of USART Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 22.99 x 6.6 x 3.68mm | |
| Number of LIN Channels | 0 | |
| Height | 3.68mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.6mm | |
| Length | 22.99mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1024 x 14 words, 64 x 14 words | ||
Maximum Frequency 4MHz | ||
RAM Size 68 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of USART Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 22.99 x 6.6 x 3.68mm | ||
Number of LIN Channels 0 | ||
Height 3.68mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 6.6mm | ||
Length 22.99mm | ||
Related links
- Microchip PIC16F Microcontroller 1024 x 14 words 18-Pin SOIC
- Microchip PIC16F84-04I/P PIC16F 1K x 14 words 18-Pin PDIP
- Microchip PIC16LF876-04/SO PIC16F 256 x 8 words 28-Pin SOIC
- Microchip PIC16F Microcontroller 256 B 18-Pin SOIC
- Microchip PIC16F1823-E/ML PIC16F 256 B 16-Pin QFN
- Microchip PIC16F Microcontroller 256 B 28-Pin SOIC
- Microchip PIC16F Microcontroller 256 B 28-Pin SPDIP
- Microchip PIC12F Microcontroller 64 B 8-Pin PDIP
