Microchip PIC18F1320-I/SO, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 8 kB, 256B FLASH, 18-Pin SOIC
- RS Stock No.:
- 467-1971
- Mfr. Part No.:
- PIC18F1320-I/SO
- Manufacturer:
- Microchip
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.64
(exc. VAT)
€4.48
(inc. VAT)
- 2,421 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €3.64 | - |
| 25 - 99 | €3.56 | 2% |
| 100 + | €3.53 | 3% |
*price indicative
- RS Stock No.:
- 467-1971
- Mfr. Part No.:
- PIC18F1320-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | USART | |
| Program Memory Size | 8kB, 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Length | 11.55mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 7 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type USART | ||
Program Memory Size 8kB, 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Height 2.35mm | ||
Length 11.55mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 7 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
PIC18F1220/1320 8-Bit Microcontrollers
Related links
- Microchip PIC18F1320-I/SO PIC18F Microcontroller 8 kB 18-Pin SOIC
- Microchip PIC18F1320-I/P PIC18F Microcontroller 8 kB 18-Pin PDIP
- Microchip PIC18LF1320-I/SO PIC18F Microcontroller 8 kB 18-Pin SOIC
- Microchip PIC18F Microcontroller 8 kB 18-Pin SOIC
- Microchip PIC18F1320-I/SS PIC18F Microcontroller 8 kB 20-Pin SSOP
- Microchip PIC18F1320-I/ML PIC18F Microcontroller 8 kB 28-Pin QFN
- Microchip PIC18F1220-I/SO PIC18F Microcontroller 4 kB 18-Pin SOIC
- Microchip PIC18F1220-I/P PIC18F Microcontroller 4 kB 18-Pin PDIP
