Microchip PIC18F1320-I/ML, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 8 kB, 256B FLASH, 28-Pin QFN

Subtotal (1 unit)*

€3.40

(exc. VAT)

€4.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 224 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.40

*price indicative

Packaging Options:
RS Stock No.:
666-8891
Mfr. Part No.:
PIC18F1320-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART

Program Memory Size

8kB, 256kB

Maximum Clock Frequency

40MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

16

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Length

6mm

Standards/Approvals

No

Height

950μm

Minimum Supply Voltage

1.8V

Number of Timers

4

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

7 x 10 Bit

PIC18F1220/1320 8-Bit Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy