Silicon Labs C8051F310-GQ, 8 bit 8051, C8051F Microcontroller, 25 MHz, 16kB FLASH, 32-Pin LQFP

Get a bulk buy discount

Add 10 more to save €10.10

View bulk pricing options

Subtotal (1 unit)*

€12.10

(exc. VAT)

€14.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 398 left, ready to ship from another location
  • Final 600 unit(s) shipping from 16 November 2026

Units
Per unit
Saving
1 - 9€12.10-
10 - 49€11.09€10.10
50 - 99€10.85€62.50
100 - 199€10.57€153.00
200 +€10.26€368.00

*price indicative

RS Stock No.:
526-8885
Mfr. Part No.:
C8051F310-GQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

25MHz

RAM Size

1.28kB

Maximum Supply Voltage

3.6V

Maximum Expanded Memory Size

1.02kB

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

29

Analogue Comparators

2

Maximum Operating Temperature

85°C

Length

7mm

Height

1.45mm

Standards/Approvals

No

Width

7mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

CISC

Automotive Standard

No

Number of Timers

4

Program Memory Type

FLASH

ADCs

21 x 10 Bit

C8051F31x Microcontrollers, Silicon Labs


The Silicon Labs C8051F31x family of small form factor mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 25 MIPS.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F310/2/4 are available in a 32-pin LQFP package, the C8051F311/3/5 in a 28-pin QFN package and the C8051F316/7 in a 24-pin QFN package.

- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)

- In-system, full-speed, non-intrusive debug interface (on-chip)

- 10-bit (C8051F310/2/3/6) 200 ksps 25-channel single-ended/differential ADC with analogue multiplexer

- Two analogue comparators

- 8 kB (C8051F312/3/4/5) or 16 kB (C8051F310/1/6/7) of in-system programmable FLASH memory

- 1280 bytes of on-chip RAM

- SMBus/I2C, and enhanced UART and SPI serial interfaces implemented in hardware

- Four, general purpose 16-bit Timers

- Programmable Counter/Timer Array with five capture/compare modules

- Calibrated 24.5 MHz Oscillator

- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy