Silicon Labs C8051F320-GQ, 8 bit 8051, C8051F Microcontroller, 25 MHz, 16kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 168-9805
- Mfr. Part No.:
- C8051F320-GQ
- Manufacturer:
- Silicon Labs
Subtotal (1 tray of 250 units)*
€2,730.00
(exc. VAT)
€3,357.50
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €10.92 | €2,730.00 |
*price indicative
- RS Stock No.:
- 168-9805
- Mfr. Part No.:
- C8051F320-GQ
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 2.3kB | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 1.02kB | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 4V | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 17 x 10 Bit | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 2.3kB | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 1.02kB | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 4V | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 17 x 10 Bit | ||
Number of Timers 4 | ||
C8051F32x/34x Microcontollers with USB, Silicon Labs
Related links
- Silicon Labs C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F310-GQ C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F412-GQ C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F38C-GQ C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F311-GM C8051F Microcontroller 16kB FLASH, 24-Pin QFN
- Silicon Labs C8051F805-GS C8051F Microcontroller 16kB FLASH, 16-Pin SOIC
- Silicon Labs C8051F Microcontroller 16kB FLASH, 16-Pin SOIC
