Silicon Labs, 8 bit 8051, C8051F Microcontroller, 25 MHz, 8kB FLASH, 11-Pin QFN
- RS Stock No.:
- 526-8958
- Mfr. Part No.:
- C8051F300-GM
- Manufacturer:
- Silicon Labs
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.66 |
| 10 - 49 | €5.53 |
| 50 - 99 | €5.41 |
| 100 - 199 | €5.28 |
| 200 + | €5.12 |
*price indicative
- RS Stock No.:
- 526-8958
- Mfr. Part No.:
- C8051F300-GM
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | C8051F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 11 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 8 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Height | 890μm | |
| Length | 3mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 8 Bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series C8051F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 11 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 8 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Height 890μm | ||
Length 3mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 8 x 8 Bit | ||
C8051F3xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F300-GM C8051F Microcontroller 8kB FLASH, 11-Pin QFN
- Silicon Labs C8051F Microcontroller 8kB FLASH, 28-Pin QFN
- Silicon Labs C8051F330-GM C8051F Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F331-GM C8051F Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F Microcontroller 16kB FLASH, 20-Pin QFN
- Silicon Labs C8051F353-GM C8051F Microcontroller 8kB FLASH, 28-Pin QFN
- Silicon Labs C8051F Microcontroller 8kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F Microcontroller 32kB FLASH, 24-Pin QFN
