Zilog Z8F1621AN020SG, 8 bit Z8, Z8 Encore! XP Microcontroller, 20 MHz, 16kB FLASH, 44-Pin LQFP
- RS Stock No.:
- 625-9400
- Mfr. Part No.:
- Z8F1621AN020SG
- Manufacturer:
- Zilog
Subtotal (1 unit)*
€4.45
(exc. VAT)
€5.47
(inc. VAT)
- Shipping from 26 February 2027
Units | Per unit |
|---|---|
| 1 + | €4.45 |
*price indicative
- RS Stock No.:
- 625-9400
- Mfr. Part No.:
- Z8F1621AN020SG
- Manufacturer:
- Zilog
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Series | Z8 Encore! XP | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 16kB | |
| Minimum Operating Temperature | 0°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 550mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 10.1mm | |
| Height | 1.45mm | |
| Length | 10.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Series Z8 Encore! XP | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 16kB | ||
Minimum Operating Temperature 0°C | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 550mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 10.1mm | ||
Height 1.45mm | ||
Length 10.1mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Z8 Family Microcontrollers, Zilog
Related links
- Zilog Z8F1621AN020SG Z8 Encore! XP Microcontroller 16kB FLASH, 44-Pin LQFP
- Zilog Z8 Encore! XP Microcontroller 64kB FLASH, 44-Pin LQFP
- Zilog Z8F6421AN020SG Z8 Encore! XP Microcontroller 64kB FLASH, 44-Pin LQFP
- Zilog Z8 Encore! XP Microcontroller 64kB FLASH, 64-Pin LQFP
- Zilog Z8F6422AR020SG Z8 Encore! XP Microcontroller 64kB FLASH, 64-Pin LQFP
- Zilog Z8 Encore! XP Microcontroller 8kB FLASH, 28-Pin SOIC
- Zilog Z8 Encore! XP Microcontroller 64kB FLASH, 80-Pin PQFP
- Zilog Z8F0822SJ020SG Z8 Encore! XP Microcontroller 8kB FLASH, 28-Pin SOIC
