Microchip PIC16LF877A-I/PT, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14.3 kB, 256B FLASH, 44-Pin TQFP

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 164 unit(s) shipping from 09 November 2026
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€7.32-
25 - 99€7.122%
100 +€7.014%

*price indicative

Packaging Options:
RS Stock No.:
653-3966
Mfr. Part No.:
PIC16LF877A-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

14.3kB, 256kB

Maximum Clock Frequency

20MHz

RAM Size

368bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

33

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Height

1.05mm

Length

10.1mm

Width

10.1mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

3

ADCs

8 x 10 Bit

Program Memory Type

FLASH

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy