Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14.3 kB, 256B FLASH, 44-Pin PLCC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
889-5837
Mfr. Part No.:
PIC16LF877A-I/L
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

PLCC

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART

Program Memory Size

14.3kB, 256kB

Maximum Clock Frequency

20MHz

RAM Size

368bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

33

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

16.66mm

Standards/Approvals

No

Length

16.66mm

Height

3.68mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Number of Timers

3

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy