Zilog Z86E0412PSG1866, 8 bit Z8, Z8 Microcontroller, 12 MHz, 1kB EPROM, 18-Pin PDIP
- RS Stock No.:
- 660-0776
- Mfr. Part No.:
- Z86E0412PSG1866
- Manufacturer:
- Zilog
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.50 | - |
| 5 - 19 | €5.24 | 4% |
| 20 - 49 | €5.09 | 7% |
| 50 - 99 | €4.80 | 12% |
| 100 + | €4.63 | 15% |
*price indicative
- RS Stock No.:
- 660-0776
- Mfr. Part No.:
- Z86E0412PSG1866
- Manufacturer:
- Zilog
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Series | Z8 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1kB | |
| Maximum Clock Frequency | 12MHz | |
| RAM Size | 125bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 14 | |
| Minimum Operating Temperature | 0°C | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 1kB | |
| Maximum Power Dissipation Pd | 1.65W | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.48mm | |
| Standards/Approvals | RoHS | |
| Length | 23.37mm | |
| Height | 3.43mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | EPROM | |
| Number of Timers | 2 | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Series Z8 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Program Memory Size 1kB | ||
Maximum Clock Frequency 12MHz | ||
RAM Size 125bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 14 | ||
Minimum Operating Temperature 0°C | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 1kB | ||
Maximum Power Dissipation Pd 1.65W | ||
Maximum Operating Temperature 70°C | ||
Width 6.48mm | ||
Standards/Approvals RoHS | ||
Length 23.37mm | ||
Height 3.43mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type EPROM | ||
Number of Timers 2 | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Z8 Family Microcontrollers, Zilog
Related links
- Zilog Z8 Microcontroller 1 kB EPROM, 18-Pin PDIP
- Zilog Z86E3016SSG Z8 Microcontroller 4kB EPROM, 28-Pin SOIC
- Zilog Z8 Encore! XP Microcontroller 64kB FLASH, 44-Pin LQFP
- Zilog Z8F0822SJ020EG Z8 Encore! XP Microcontroller 8kB FLASH, 28-Pin SOIC
- Zilog Z8F6421AN020SG Z8 Encore! XP Microcontroller 64kB FLASH, 44-Pin LQFP
- Zilog Z8 Encore! XP Microcontroller 64kB FLASH, 80-Pin PQFP
- Zilog Z8 Encore! XP Microcontroller 8kB FLASH, 28-Pin SOIC
- Zilog Z8 Encore! XP Microcontroller 64kB FLASH, 64-Pin LQFP
