Microchip PIC12F519-I/MS, 8 bit PIC, PIC12 Microcontroller, 8 MHz, 64B FLASH, 8-Pin MSOP
- RS Stock No.:
- 666-8532
- Mfr. Part No.:
- PIC12F519-I/MS
- Manufacturer:
- Microchip
Add 25 more to save €0.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
- Shipping from 23 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.854 | €4.27 | - |
| 25 - 95 | €0.832 | €4.16 | €0.55 |
| 100 + | €0.812 | €4.06 | €4.20 |
*price indicative
- RS Stock No.:
- 666-8532
- Mfr. Part No.:
- PIC12F519-I/MS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC12 | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | RS232 | |
| Program Memory Size | 64B | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 41bit | |
| Maximum Supply Voltage | 6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 33 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC12 | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type RS232 | ||
Program Memory Size 64B | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 41bit | ||
Maximum Supply Voltage 6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 33 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Length 3mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
PIC12F519 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12 Microcontroller 64B FLASH, 8-Pin MSOP
- Microchip PIC12F519-I/SN PIC12F Microcontroller 1024Words FLASH, 8-Pin SOIC
- Microchip PIC12F1571T-I/MS PIC12 Microcontroller 1.75kB FLASH, 8-Pin MSOP
- Microchip PIC12F508-I/SN PIC12 Microcontroller 0.75kB FLASH, 8-Pin SOIC
- Microchip PIC12LF1501T-I/MS PIC12 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12F Microcontroller 1024Words FLASH, 8-Pin SOIC
- Microchip PIC12F1572-I/MS PIC12F Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12F1571-I/MS PIC12F Microcontroller 8-Pin MSOP
