Microchip, 8 bit PIC, PIC12 Microcontroller, 8 MHz, 64B FLASH, 8-Pin MSOP

Subtotal (1 tube of 100 units)*

€71.20

(exc. VAT)

€87.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.712€71.20

*price indicative

RS Stock No.:
889-5389
Mfr. Part No.:
PIC12F519-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC12

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64B

Interface Type

RS232

Maximum Clock Frequency

8MHz

RAM Size

41bit

Maximum Supply Voltage

6V

Analogue Comparators

2

Number of Programmable I/Os

33

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

No

Length

3mm

Height

950μm

Minimum Supply Voltage

2V

Number of Timers

1

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

PIC12F519 8-Bit Flash Microcontrollers


Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F519 family of microcontrollers is based upon Microchip’s baseline core that features a 2 level hardware stack and 33 instructions. These MCUs provide up to 2 MIPS, 1.5 Kbytes program memory with data memory consisting of 41 bytes SRAM and 64 bytes flash. On board is a configurable RC oscillator with ±1% accuracy.

Features


33 Instructions

2 Level Hardware Stack

8 MHz Internal Oscillator – Selectable Outputs 8 MHz and 4 MHz

6 I/O Pins

8-bit Timer

In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers


Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy