Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB, 256 B Flash, 28-Pin QFN
- RS Stock No.:
- 666-8920
- Mfr. Part No.:
- PIC18F2423-I/ML
- Manufacturer:
- Microchip
- RS Stock No.:
- 666-8920
- Mfr. Part No.:
- PIC18F2423-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB, 256 B | |
| Maximum Frequency | 40MHz | |
| RAM Size | 768 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 4.2 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Width | 6mm | |
| Pulse Width Modulation | 2 (CCP) | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 0.95mm | |
| Dimensions | 6 x 6 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 6mm | |
| ADCs | 10 x 12 bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB, 256 B | ||
Maximum Frequency 40MHz | ||
RAM Size 768 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 4.2 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 1 | ||
Number of I2C Channels 1 | ||
Width 6mm | ||
Pulse Width Modulation 2 (CCP) | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 0.95mm | ||
Dimensions 6 x 6 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 6mm | ||
ADCs 10 x 12 bit | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC18F45K22-I/ML PIC18F 32.768 kB 44-Pin QFN
- Microchip PIC18F Microcontroller 32 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18F Microcontroller 4.096 kB 28-Pin SOIC
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin QFN
- Microchip PIC18F Microcontroller 24 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 64 kB Flash, 44-Pin QFN
- Microchip PIC18F Microcontroller 24 kB 40-Pin PDIP
