Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 4.096 kB, 256 B Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
623-0516
Mfr. Part No.:
PIC18F2220-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4.096 kB, 256 B

Maximum Frequency

40MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of ADC Units

1

Length

17.9mm

ADCs

10 x 10 bit

Instruction Set Architecture

RISC

Width

7.5mm

Pulse Width Modulation

2 (10 bit) (CCP)

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

2.35mm

Dimensions

17.9 x 7.5 x 2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links