Microchip PIC18F2431-I/MM, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 16.384 kB, 256B FLASH, 28-Pin QFN-S
- RS Stock No.:
- 666-8924
- Mfr. Part No.:
- PIC18F2431-I/MM
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-8924
- Mfr. Part No.:
- PIC18F2431-I/MM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 40 MHz | |
| Program Memory Size | 16.384 kB, 256 B | |
| Program Memory Type | FLASH | |
| Pin Count | 28 | |
| Package Type | QFN-S | |
| ADCs | 5 x 10 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Instruction Set Architecture | RISC | |
| Interface Type | SPI | |
| Length | 6 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 1 W | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 28 | |
| Number of Timers | 4 | |
| RAM Size | 768 bit | |
| Standards/Approvals | RoHS | |
| Width | 6 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 40 MHz | ||
Program Memory Size 16.384 kB, 256 B | ||
Program Memory Type FLASH | ||
Pin Count 28 | ||
Package Type QFN-S | ||
ADCs 5 x 10 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
Height 950 μm | ||
Instruction Set Architecture RISC | ||
Interface Type SPI | ||
Length 6 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 1 W | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 28 | ||
Number of Timers 4 | ||
RAM Size 768 bit | ||
Standards/Approvals RoHS | ||
Width 6 mm | ||
PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F Microcontroller 16.384 kB 28-Pin QFN-S
- Microchip PIC18F2431-I/SO PIC18F Microcontroller 16.384 kB 28-Pin SOIC
- Microchip PIC18F2431-I/SP PIC18F Microcontroller 16.384 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 16.384 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 16.384 kB 28-Pin SOIC
- Microchip PIC18F4431-I/P PIC18F Microcontroller 16.384 kB 40-Pin PDIP
- Microchip PIC18F2520-I/ML PIC18F Microcontroller 32 kB 28-Pin QFN
- Microchip PIC18F Microcontroller 32 kB 28-Pin QFN
